

DC-500-CA006 | |
|---|---|
DigiKey Part Number | CI1013-ND |
Manufacturer | |
Manufacturer Product Number | DC-500-CA006 |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cicoil | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Clear |
Cable Type Flat, Straight Cable | Style Cat5e, Waterproof |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 € | 183,31 € |
| 10 | 166,36800 € | 1.663,68 € |
| Unit Price without VAT: | 183,31000 € |
|---|---|
| Unit Price with VAT: | 218,13890 € |


