DC-500-006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cicoil
In Stock: 29
Unit Price: 103,49000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-500-006

DigiKey Part Number
DC-500-006-ND
Manufacturer
Manufacturer Product Number
DC-500-006
Description
CABLE MOD 8P8C PLUG TO PLUG 0.5'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.50' (152.4mm)
Shielding
Shielded
Color
Clear
Features
-
Style
Cat5e, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes