DC-500-003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cicoil
In Stock: 29
Unit Price: 113,32000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-500-003

DigiKey Part Number
DC-500-003-ND
Manufacturer
Manufacturer Product Number
DC-500-003
Description
CABLE MOD 8P8C PLUG-PLUG 0.25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.25' (76.2mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.25' (76.2mm)
Shielding
Shielded
Color
Clear
Features
-
Style
Cat5e, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes