
CIM-100-08-005 | |
|---|---|
DigiKey Part Number | CIM-100-08-005-ND |
Manufacturer | |
Manufacturer Product Number | CIM-100-08-005 |
Description | CBL RIBN 16COND CLEAR 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 16 (8 Pair Twisted) Conductors Flat Twin Axial 5.0' (1.52m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.150" (3.81mm) |
Packaging Bulk | Ribbon Width 1.068" (27.13mm) |
Part Status Active | Voltage 450 V |
Cable Type Flat Twin Axial | Operating Temperature -65°C ~ 165°C |
Number of Conductors 16 (8 Pair Twisted) | Conductor Material Copper, Tinned |
Length 5.0' (1.52m) | Current Rating (Amps) 3 A |
Wire Gauge 30 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,62000 € | 57,62 € |
| 2 | 54,85000 € | 109,70 € |
| 3 | 53,28000 € | 159,84 € |
| 5 | 51,35600 € | 256,78 € |
| 7 | 50,12143 € | 350,85 € |
| 10 | 48,84000 € | 488,40 € |
| Unit Price without VAT: | 57,62000 € |
|---|---|
| Unit Price with VAT: | 68,56780 € |

