Category | Jacket Color |
Mfr | Ribbon Thickness 0.350" (8.89mm) |
Series | Ribbon Width 1.170" (29.72mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 20 kV |
Cable Type Flat Cable | Operating Temperature -65°C ~ 165°C |
Number of Conductors 4 | Conductor Material Copper, Tinned |
Wire Gauge 8 AWG | Current Rating (Amps) 65 A |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,41960 € | 785,49 € |
| Unit Price without VAT: | 31,41960 € |
|---|---|
| Unit Price with VAT: | 37,38932 € |