
CFC-8-4-CA003 | |
|---|---|
DigiKey Part Number | 1233-CFC-8-4-CA003-ND |
Manufacturer | |
Manufacturer Product Number | CFC-8-4-CA003 |
Description | HI-TEMP FESTOON CABLE ASSEMBLY - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear 8 AWG Jumper Lead Ring Terminal to Ring Terminal Tin 36.0" (914.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal to Ring Terminal | |
Length | 36.0" (914.4mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Tin | |
Color | Clear | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 204,18000 € | 816,72 € |
| Unit Price without VAT: | 204,18000 € |
|---|---|
| Unit Price with VAT: | 242,97420 € |

