Image for CFC-16-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFC-16-12

DigiKey Part Number
1233-CFC-16-12-ND
Manufacturer
Manufacturer Product Number
CFC-16-12
Description
Inerconnect Cable Assemblies
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 12 Conductors Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.150" (3.81mm)
Series
Ribbon Width
1.360" (34.54mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
20 kV
Cable Type
Flat Cable
Operating Temperature
-65°C ~ 165°C
Number of Conductors
12
Conductor Material
Copper, Tinned
Wire Gauge
16 AWG
Current Rating (Amps)
19 A
Shielding
Unshielded
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5613,44446 €752,89 €
Unit Price without VAT:13,44446 €
Unit Price with VAT:15,99891 €