Category | Jacket Color |
Mfr | Ribbon Thickness 0.190" (4.83mm) |
Series | Ribbon Width 1.160" (29.46mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 20 kV |
Cable Type Flat Cable | Operating Temperature -65°C ~ 165°C |
Number of Conductors 8 | Conductor Material Copper, Tinned |
Wire Gauge 14 AWG | Current Rating (Amps) 27 A |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 11,86429 € | 747,45 € |
| Unit Price without VAT: | 11,86429 € |
|---|---|
| Unit Price with VAT: | 14,11851 € |