
CFC-14-8-CA006 | |
|---|---|
DigiKey Part Number | 1233-CFC-14-8-CA006-ND |
Manufacturer | |
Manufacturer Product Number | CFC-14-8-CA006 |
Description | HI-TEMP FESTOON CABLE ASSEMBLY - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Features | - | |
Color | Clear, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 193,49750 € | 773,99 € |
| Unit Price without VAT: | 193,49750 € |
|---|---|
| Unit Price with VAT: | 230,26203 € |

