
CFC-14-4-CA006 | |
|---|---|
DigiKey Part Number | 1233-CFC-14-4-CA006-ND |
Manufacturer | |
Manufacturer Product Number | CFC-14-4-CA006 |
Description | HI-TEMP FESTOON CABLE ASSEMBLY - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
Category | Number of Rows 1 |
Manufacturer Cicoil | Length 6.00' (1.83m) |
Series | Color Clear, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 180,62000 € | 722,48 € |
| Unit Price without VAT: | 180,62000 € |
|---|---|
| Unit Price with VAT: | 214,93780 € |

