
CFC-12-4-CA006 | |
|---|---|
DigiKey Part Number | 1233-CFC-12-4-CA006-ND |
Manufacturer | |
Manufacturer Product Number | CFC-12-4-CA006 |
Description | HI-TEMP FESTOON CABLE ASSEMBLY - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear 12 AWG Jumper Lead Ring Terminal to Ring Terminal Tin 72.0" (1.83m) |
Category | Length 72.0" (1.83m) |
Manufacturer Cicoil | Wire Gauge 12 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Clear |
Part Status Active | Number of Rows 1 |
Contact End Ring Terminal to Ring Terminal | Number of Conductors 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 214,65000 € | 858,60 € |
| Unit Price without VAT: | 214,65000 € |
|---|---|
| Unit Price with VAT: | 255,43350 € |

