
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | - | |
Wire Gauge | 10 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.290" (7.37mm) | |
Ribbon Width | 0.920" (23.36mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 20 kV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 47 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 21,76111 € | 783,40 € |
| Unit Price without VAT: | 21,76111 € |
|---|---|
| Unit Price with VAT: | 25,89572 € |

