Image for 969M101-8-4-MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-8-4-MC

DigiKey Part Number
1233-969M101-8-4-MC-ND
Manufacturer
Manufacturer Product Number
969M101-8-4-MC
Description
Inerconnect Cable Assemblies
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 4 Conductors Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.350" (8.89mm)
Packaging
Bulk
Ribbon Width
1.260" (32.00mm)
Part Status
Active
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
Cable Type
Flat Cable
Voltage
20 kV
Number of Conductors
4
Operating Temperature
-65°C ~ 165°C
Wire Gauge
8 AWG
Conductor Material
Copper, Tinned
Shielding
Unshielded
Current Rating (Amps)
65 A
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2334,70696 €798,26 €
Unit Price without VAT:34,70696 €
Unit Price with VAT:41,30128 €