


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.090" (2.28mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,07000 € | 186,07 € |
| Unit Price without VAT: | 186,07000 € |
|---|---|
| Unit Price with VAT: | 221,42330 € |


