


Category | Ribbon Width 0.200" (5.08mm) |
Mfr | Jacket (Insulation) Material Flexx-Sil™ |
Packaging Bulk | Voltage 18 kV |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 165°C |
Cable Type Flat Cable | Ratings UL E324413, CE |
Number of Conductors 2 | Features Hi-Flex |
Length 25.0' (7.62m) | Conductor Material Copper, Tinned |
Wire Gauge 20 AWG | Insulation Resistance 200MOhm |
Shielding Unshielded | Current Rating (Amps) 13 A |
Jacket Color | Base Product Number |
Ribbon Thickness 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,20000 € | 70,20 € |
| Unit Price without VAT: | 70,20000 € |
|---|---|
| Unit Price with VAT: | 83,53800 € |

