969M101-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
969M101-xx
Cicoil and Harsh Environments

969M101-20-1

DigiKey Part Number
CI20B-1000-ND
Manufacturer
Manufacturer Product Number
969M101-20-1
Description
HOOK-UP 20AWG 31KV CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Clear 31kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
31kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,34937 €2.349,37 €
2.0002,23002 €4.460,04 €
3.0002,16243 €6.487,29 €
Manufacturers Standard Package
Unit Price without VAT:2,34937 €
Unit Price with VAT:2,79575 €
Alternate Length
HOOK-UP 20AWG 31KV CLEAR FEET
In-Stock: 793
Unit Price: 5,21000 €