


Category | Ribbon Thickness 0.141" (3.58mm) |
Mfr | Ribbon Width 0.240" (6.09mm) |
Packaging Bulk | Jacket (Insulation) Material Flexx-Sil™ |
Part Status Discontinued at DigiKey | Voltage 20 kV |
Cable Type Flat Cable | Operating Temperature -65°C ~ 165°C |
Number of Conductors 2 | Ratings UL E324413, CE |
Length 25.0' (7.62m) | Features Hi-Flex |
Wire Gauge 18 AWG | Conductor Material Copper, Tinned |
Shielding Unshielded | Insulation Resistance 200MOhm |
Jacket Color | Current Rating (Amps) 20 A |

