Flat Ribbon Cable Clear 2 Conductors Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 2 Conductors Flat Cable 100.0' (30.48m)
Cicoil and Harsh Environments

969M101-18-2

DigiKey Part Number
CI18C-100-ND
Manufacturer
Manufacturer Product Number
969M101-18-2
Description
CBL RIBN 2COND FLAT CLEAR 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 2 Conductors Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ribbon Thickness
0.141" (3.58mm)
Mfr
Ribbon Width
0.240" (6.09mm)
Packaging
Bulk
Jacket (Insulation) Material
Flexx-Sil™
Part Status
Discontinued at DigiKey
Voltage
20 kV
Cable Type
Flat Cable
Operating Temperature
-65°C ~ 165°C
Number of Conductors
2
Ratings
UL E324413, CE
Length
100.0' (30.48m)
Features
Hi-Flex
Wire Gauge
18 AWG
Conductor Material
Copper, Tinned
Shielding
Unshielded
Insulation Resistance
200MOhm
Jacket Color
Current Rating (Amps)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 2COND FLAT CLEAR 1000'
In-Stock: 0
Unit Price: 2,61769 €