Flat Ribbon Cable Clear 2 Conductors Flat Cable 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 2 Conductors Flat Cable 1000' (304.80m)
Cicoil and Harsh Environments

969M101-16-2

DigiKey Part Number
CI16C-1000-ND
1233-969M101-16-2-DS-ND
Manufacturer
Manufacturer Product Number
969M101-16-2
Description
CBL RIBN 2COND FLAT CLEAR 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 2 Conductors Flat Cable 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
2
Pitch
-
Length
1000' (304.80m)
Wire Gauge
16 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.150" (3.81mm)
Ribbon Width
0.260" (6.60mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
20 kV
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
26 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.839
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,66000 €3,66 €
53,27200 €16,36 €
103,11600 €31,16 €
252,91920 €72,98 €
502,77800 €138,90 €
1002,64260 €264,26 €
Bulk
QuantityUnit PriceExt Price
1.0003,92654 €3.926,54 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €
Alternate Length
CBL RIBN 2COND FLAT CLEAR 100'
In-Stock: 6
Unit Price: 242,31000 €