Category | Jacket Color |
Mfr | Ribbon Thickness 0.240" (6.09mm) |
Packaging Bulk | Ribbon Width 0.750" (19.05mm) |
Part Status Active | Jacket (Insulation) Material Perfluoroalkoxy (PFA) |
Cable Type Flat Cable | Voltage 20 kV |
Number of Conductors 4 | Operating Temperature -65°C ~ 165°C |
Wire Gauge 12 AWG | Conductor Material Copper, Tinned |
Shielding Unshielded | Current Rating (Amps) 36 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 18,24643 € | 766,35 € |
| Unit Price without VAT: | 18,24643 € |
|---|---|
| Unit Price with VAT: | 21,71325 € |