
482W101-50-CA003 | |
|---|---|
DigiKey Part Number | 1233-482W101-50-CA003-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-50-CA003 |
Description | MICRO IDC RIBBON CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 1 | |
Pitch - Connector | 0.025" (0.64mm) | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Clear, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 44,98071 € | 629,73 € |
| Unit Price without VAT: | 44,98071 € |
|---|---|
| Unit Price with VAT: | 53,52704 € |

