
482W101-16 | |
|---|---|
DigiKey Part Number | 1233-482W101-16-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-16 |
Description | Wire & Wire Management |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 16 Conductors 0.025" (0.64mm) Flat Cable, Split Conductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable, Split Conductor | |
Number of Conductors | 16 | |
Pitch | ||
Length | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 4,24575 € | 709,04 € |
| Unit Price without VAT: | 4,24575 € |
|---|---|
| Unit Price with VAT: | 5,05244 € |

