
482W101-14-CA006 | |
|---|---|
DigiKey Part Number | 1233-482W101-14-CA006-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-14-CA006 |
Description | MICRO IDC RIBBON CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
Category | Number of Rows 1 |
Manufacturer Cicoil | Pitch - Connector 0.025" (0.64mm) |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Color Clear, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 14 | Cable Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 30,10364 € | 662,28 € |
| Unit Price without VAT: | 30,10364 € |
|---|---|
| Unit Price with VAT: | 35,82333 € |

