


Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 1.700" (43.18mm) |
Packaging Bulk | Jacket (Insulation) Material Flexx-Sil™ |
Part Status Discontinued at DigiKey | Voltage 450 V |
Cable Type Flat Cable | Operating Temperature -65°C ~ 260°C |
Number of Conductors 34 | Ratings UL E324413, CE |
Pitch | Conductor Material Copper, Bare |
Length 1.00' (304.80mm) | Insulation Resistance 200MOhm |
Wire Gauge 28 AWG | Current Rating (Amps) 5 A |
Shielding Unshielded | Base Product Number |
Jacket Color |

