
310J101-20-CA006 | |
|---|---|
DigiKey Part Number | CI1009-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-20-CA006 |
Description | FLT RIB CBL .050" 28AWG 20C 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 6.00' (1.83m) | |
Features | - | |
Color | Clear, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,51000 € | 32,51 € |
| 10 | 27,63100 € | 276,31 € |
| 25 | 25,90080 € | 647,52 € |
| 50 | 24,66540 € | 1.233,27 € |
| 100 | 23,48920 € | 2.348,92 € |
| 250 | 22,02056 € | 5.505,14 € |
| Unit Price without VAT: | 32,51000 € |
|---|---|
| Unit Price with VAT: | 38,68690 € |



