Flat Ribbon Cable Clear 14 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310J101-14

DigiKey Part Number
1233-310J101-14-DS-ND
Manufacturer
Manufacturer Product Number
310J101-14
Description
CBL RIBN 14COND 0.05 CLEAR FEET
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 14 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Spool Size
1000' (304.80m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL RIBN 14COND 0.05 CLEAR 1000'
In-Stock: 0
Unit Price: 2,37422 €
CBL RIBN 14COND 0.05 CLEAR 5'
In-Stock: 0
Unit Price: