
SDTA40R2W | |
|---|---|
DigiKey Part Number | 2661-SDTA40R2WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDTA40R2W |
Description | DISPLAY 7SEG 0.40" TRI RED 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.512" H x 1.093" W x 0.148" D (13.00mm x 27.75mm x 3.75mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 40mcd |
Number of Characters 3 | Wavelength - Peak 624nm |
Size / Dimension 0.512" H x 1.093" W x 0.148" D (13.00mm x 27.75mm x 3.75mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 12-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

