Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 1 Character Common Cathode 2V 20mA 0.748" H x 0.366" W x 0.157" D (19.00mm x 9.30mm x 4.00mm) 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDSCN40G21W

DigiKey Part Number
2661-SDSCN40G21WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDSCN40G21W
Description
DISPLAY 14SEG 0.4" SGL GREEN 16S
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 1 Character Common Cathode 2V 20mA 0.748" H x 0.366" W x 0.157" D (19.00mm x 9.30mm x 4.00mm) 16-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
ChromeLED
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Millicandela Rating
3mcd
Number of Characters
1
Wavelength - Peak
572nm
Size / Dimension
0.748" H x 0.366" W x 0.157" D (19.00mm x 9.30mm x 4.00mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.40" (10.16mm)
Package / Case
16-SMD, No Lead
Display Type
14-Segment, Alphanumeric
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.