Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.669" H x 0.492" W x 0.156" D (17.00mm x 12.50mm x 3.95mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDSC56B2W

DigiKey Part Number
2661-SDSC56B2W-ND
Manufacturer
Manufacturer Product Number
SDSC56B2W
Description
DISPLAY 7SEG 0.56" SGL BLU 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.669" H x 0.492" W x 0.156" D (17.00mm x 12.50mm x 3.95mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ChromeLED
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.492" W x 0.156" D (17.00mm x 12.50mm x 3.95mm)
Digit/Alpha Size
0.56" (14.20mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Millicandela Rating
40mcd
Wavelength - Peak
465nm
Power Dissipation (Max)
120mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 47,33 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.