
SDSC51R2W | |
|---|---|
DigiKey Part Number | 2661-SDSC51R2W-ND |
Manufacturer | |
Manufacturer Product Number | SDSC51R2W |
Description | DISPLAY 7SEG 0.51" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.610" H x 0.482" W x 0.148" D (15.50mm x 12.25mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.610" H x 0.482" W x 0.148" D (15.50mm x 12.25mm x 3.75mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 624nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |

