
SDSC30Y2W | |
|---|---|
DigiKey Part Number | 2661-SDSC30Y2W-ND |
Manufacturer | |
Manufacturer Product Number | SDSC30Y2W |
Description | DISPLAY 7SEG 0.30" SGL YLW 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2V 20mA 0.394" H x 0.287" W x 0.152" D (10.00mm x 7.30mm x 3.85mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 35mcd |
Number of Characters 1 | Wavelength - Peak 590nm |
Size / Dimension 0.394" H x 0.287" W x 0.152" D (10.00mm x 7.30mm x 3.85mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

