
SDSC28B2W | |
|---|---|
DigiKey Part Number | 2661-SDSC28B2W-ND |
Manufacturer | |
Manufacturer Product Number | SDSC28B2W |
Description | DISPLAY 7SEG 0.28" SGL BLU 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.394" H x 0.295" W x 0.150" D (10.00mm x 7.50mm x 3.80mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 1 | Wavelength - Peak 470nm |
Size / Dimension 0.394" H x 0.295" W x 0.150" D (10.00mm x 7.50mm x 3.80mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

