
SDSAN40G1W | |
|---|---|
DigiKey Part Number | 2661-SDSAN40G1WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDSAN40G1W |
Description | DISPLAY 14SEG 0.4" SGL GREEN 16S |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 1 Character Common Anode 2.3V 20mA 0.748" H x 0.366" W x 0.157" D (19.00mm x 9.30mm x 4.00mm) 16-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2.3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 3mcd |
Number of Characters 1 | Wavelength - Peak 568nm |
Size / Dimension 0.748" H x 0.366" W x 0.157" D (19.00mm x 9.30mm x 4.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 16-SMD, No Lead |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Anode |

