
SDSA40RR1W | |
|---|---|
DigiKey Part Number | 2661-SDSA40RR1W-ND |
Manufacturer | |
Manufacturer Product Number | SDSA40RR1W |
Description | DISPLAY 7SEG 0.40" SGL RED 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.364" W x 0.148" D (13.00mm x 9.25mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 20mcd |
Number of Characters 1 | Wavelength - Peak 644nm |
Size / Dimension 0.512" H x 0.364" W x 0.148" D (13.00mm x 9.25mm x 3.75mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

