
SDSA30A2W | |
|---|---|
DigiKey Part Number | 2661-SDSA30A2W-ND |
Manufacturer | |
Manufacturer Product Number | SDSA30A2W |
Description | DISPLAY 7SEG 0.30" SGL AMB 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Anode 2V 20mA 0.394" H x 0.287" W x 0.152" D (10.00mm x 7.30mm x 3.85mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.152" D (10.00mm x 7.30mm x 3.85mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 45mcd | |
Wavelength - Peak | 606nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |

