
SDQA56GT2W | |
|---|---|
DigiKey Part Number | 2661-SDQA56GT2WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDQA56GT2W |
Description | DISPLAY 7SEG 0.56" QUAD GR 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 3.2V 20mA 0.669" H x 1.969" W x 0.152" D (17.00mm x 50.00mm x 3.85mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 90mcd |
Number of Characters 4 | Wavelength - Peak 525nm |
Size / Dimension 0.669" H x 1.969" W x 0.152" D (17.00mm x 50.00mm x 3.85mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

