
SDDCN40R21W | |
|---|---|
DigiKey Part Number | 2661-SDDCN40R21WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDDCN40R21W |
Description | DISPLAY 14SEG 0.4" DBL RED 16SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.748" H x 0.740" W x 0.157" D (19.00mm x 18.80mm x 4.00mm) 32-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 7mcd |
Number of Characters 2 | Wavelength - Peak 644nm |
Size / Dimension 0.748" H x 0.740" W x 0.157" D (19.00mm x 18.80mm x 4.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 32-SMD, No Lead |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Cathode |

