
SDDAN40B2W | |
|---|---|
DigiKey Part Number | 2661-SDDAN40B2WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDDAN40B2W |
Description | DISPLAY 14SEG 0.4" DBL BLUE 16SM |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 14-Segment, Alphanumeric 2 Character Common Anode 3.2V 20mA 0.748" H x 0.740" W x 0.157" D (19.00mm x 18.80mm x 4.00mm) 32-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 20mcd |
Number of Characters 2 | Wavelength - Peak 470nm |
Size / Dimension 0.748" H x 0.740" W x 0.157" D (19.00mm x 18.80mm x 4.00mm) | Power Dissipation (Max) 114mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 32-SMD, No Lead |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Anode |

