
SDDA56G2W | |
|---|---|
DigiKey Part Number | 2661-SDDA56G2WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDDA56G2W |
Description | DISPLAY 7SEG 0.56" DBL GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2V 20mA 0.669" H x 0.984" W x 0.156" D (17.00mm x 25.00mm x 3.95mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer ChromeLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 25mcd |
Number of Characters 2 | Wavelength - Peak 571nm |
Size / Dimension 0.669" H x 0.984" W x 0.156" D (17.00mm x 25.00mm x 3.95mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

