
SDDA30B2W | |
|---|---|
DigiKey Part Number | 2661-SDDA30B2WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDDA30B2W |
Description | DISPLAY 7SEG 0.30" DBL BLU 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 2.8V 5mA 0.394" H x 0.575" W x 0.159" D (10.00mm x 14.60mm x 4.05mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.575" W x 0.159" D (10.00mm x 14.60mm x 4.05mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |

