
SDDA20R2W | |
|---|---|
DigiKey Part Number | 2661-SDDA20R2WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDDA20R2W |
Description | DISPLAY 7SEG 0.20" DBL RED 20SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.315" H x 0.567" W x 0.118" D (8.00mm x 14.40mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.315" H x 0.567" W x 0.118" D (8.00mm x 14.40mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 22mcd | |
Wavelength - Peak | 625nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |

