
CST121R2GT2B2C | |
|---|---|
DigiKey Part Number | 2661-CST121R2GT2B2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CST121R2GT2B2C |
Description | LED RGB CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 520nm Green, 460nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.35mm |

