
CSRT125R2GT2B2C-2 | |
|---|---|
DigiKey Part Number | 2661-CSRT125R2GT2B2C-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRT125R2GT2B2C-2 |
Description | LED RGB CLEAR 4SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Active | Viewing Angle 150° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.25mm |

