
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Lens Color Colorless | Wavelength - Dominant |
Lens Transparency Clear | Package / Case 2-SMD, Z-Bend |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 2.15mm L x 2.40mm W |

