
CSB85BR2GT2C | |
|---|---|
DigiKey Part Number | 2661-CSB85BR2GT2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSB85BR2GT2C |
Description | LED GREEN/RED CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Green, Red 520nm Green, 630nm Red LED Indication - Discrete 3.1V Green, 2V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Green, 2V Red | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 640nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm |

