
CSB63CG2Y2C | |
|---|---|
DigiKey Part Number | 2661-CSB63CG2Y2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSB63CG2Y2C |
Description | LED GRN/YLW CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Green, Yellow 574nm Green, 595nm Yellow LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |

