Green 574nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS85BG2C

DigiKey Part Number
2661-CS85BG2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS85BG2C
Description
LED GREEN CLEAR CHIP SMD
Customer Reference
Detailed Description
Green 574nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
575nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.40mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from ChromeLED
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.