Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS63EGT2C

DigiKey Part Number
2661-CS63EGT2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS63EGT2C
Description
LED GREEN CLEAR CHIP SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
520nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.20mm
Lens Size
1.60mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.