Ultraviolet (UV) Emitter 405nm 3.2V 30mA 140° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS63BUV1C

DigiKey Part Number
2661-CS63BUV1CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS63BUV1C
Description
LED UV CLEAR CHIP 0603 SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.2V 30mA 140° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ChromeLED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 47,33 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.