
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 2.00mm x 1.60mm | Height (Max) 1.35mm |

